Part Details for BM2P104H-Z by ROHM Semiconductor
Overview of BM2P104H-Z by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for BM2P104H-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BM2P104H-Z-ND
|
DigiKey | IC REG FLYBACK 4A 7DIP Min Qty: 1 Lead time: 27 Weeks Container: Tube |
2000 In Stock |
|
$1.2605 / $2.8600 | Buy Now |
DISTI #
BM2P104H-Z
|
Avnet Americas | Converter AC-DC Single PWM 10.9V to 30V 7-Pin DIP-AK Tube - Rail/Tube (Alt: BM2P104H-Z) Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
$1.2480 / $1.4208 | Buy Now |
DISTI #
755-BM2P104H-Z
|
Mouser Electronics | AC/DC Converters DC/DC CONV INTEG SWT MOSFET 6 RoHS: Compliant | 4000 |
|
$1.2600 / $2.8600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 32 Weeks Container: Tube | 0Tube |
|
$1.2800 | Buy Now |
|
Quest Components | 36 |
|
$2.1200 / $3.1800 | Buy Now | |
DISTI #
BM2P104H-Z
|
TTI | AC/DC Converters DC/DC CONV INTEG SWT MOSFET 6 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Tube | Americas - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 45 |
|
$1.0600 / $2.0910 | Buy Now |
Part Details for BM2P104H-Z
BM2P104H-Z CAD Models
BM2P104H-Z Part Data Attributes
|
BM2P104H-Z
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM2P104H-Z
ROHM Semiconductor
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |