BM2P131E-Z
ROHM Semiconductor
Description: Switching Regulator, Current-mode, 12A, 138kHz Switching Freq-Max, PDIP7, DIP-7

Overview of BM2P131E-Z by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BM2P131E-Z by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components   28
  • 1 $5.6160
  • 6 $4.1184
  • 19 $3.7440
$3.7440 / $5.6160 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 35
  • 1 $5.5720
  • 10 $3.0650
  • 50 $2.7580
  • 100 $2.1890
  • 500 $1.9700
  • 1,000 $1.8720
$1.8720 / $5.5720 Buy Now

CAD Models for BM2P131E-Z by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BM2P131E-Z by ROHM Semiconductor

BM2P131E-Z
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Package Description
DIP,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-10-23
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
26 V
Input Voltage-Min
8.9 V
Input Voltage-Nom
15 V
JESD-30 Code
R-PDIP-T7
Length
9.27 mm
Number of Functions
1
Number of Terminals
7
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
12 A
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
5.33 mm
Surface Mount
NO
Switching Frequency-Max
138 kHz
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. BM2P131E-Z
    ROHM Semiconductor
    Switching Regulator, Current-mode, 12A, 138kHz Switching Freq-Max, PDIP7, DIP-7
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BM2P131E-Z by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BM2P131E-Z by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BM2P131E-Z would you like to use for your alert(s)?
  • Please alert me when BM2P131E-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BM2P131E-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BM2P131E-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BM2P131E-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BM2P131E-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BM2P131E-Z by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: