There are no models available for this part yet.
Overview of BM2P131FK-LBZ by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BM2P131FK-LBZ by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
846-BM2P131FK-LBZ-ND
|
DigiKey | PWM TYPE DC/DC CONVERTER IC INTE Min Qty: 1 Lead time: 27 Weeks Container: Tube |
2000 In Stock |
|
$2.3650 / $4.4600 | Buy Now | |
DISTI #
BM2P131FK-LBZ
|
Avnet Americas | PWM Type DC to DC Converter for AC/DC Single Resonant 10.9V to 26V 7-Pin DIP Tube - Rail/Tube (Alt: BM2P131FK-LBZ) Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
$2.4596 / $2.8002 | Buy Now | |
DISTI #
755-BM2P131FK-LBZ
|
Mouser Electronics | AC/DC Converters DIP7AK P CHAN 26V RoHS: Compliant | 3997 |
|
$2.3700 / $4.1900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$2.5300 | Buy Now | ||
DISTI #
36534375
|
Verical | AC to DC Switching Converter 16.5V/10.9V 138kHz Tube 7-Pin DIP-AK RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 1901 | Americas - 50 |
|
$2.6153 / $2.7189 | Buy Now | |
DISTI #
43716737
|
Verical | AC to DC Switching Converter 16.5V/10.9V 138kHz Tube 7-Pin DIP-AK RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1902 | Americas - 48 |
|
$3.4625 / $5.1250 | Buy Now | |
Quest Components | 40 |
|
$3.6080 / $5.4120 | Buy Now | |||
DISTI #
BM2P131FK-LBZ
|
TTI | AC/DC Converters DIP7AK P CHAN 26V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Tube | Americas - 0 |
|
$2.3700 | Buy Now | |
DISTI #
C1S625901933783
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Tube | 48 |
|
$2.7700 / $4.1000 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 50 |
|
$1.8040 / $4.7430 | Buy Now |
CAD Models for BM2P131FK-LBZ by ROHM Semiconductor
Part Data Attributes for BM2P131FK-LBZ by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
DIP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2019-10-23
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
26 V
|
Input Voltage-Min
|
10.9 V
|
Input Voltage-Nom
|
15 V
|
JESD-30 Code
|
R-PDIP-T7
|
Length
|
9.27 mm
|
Number of Functions
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
9 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
5.33 mm
|
Surface Mount
|
NO
|
Switching Frequency-Max
|
138 kHz
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|