Part Details for BM2P137QK-Z by ROHM Semiconductor
Overview of BM2P137QK-Z by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for BM2P137QK-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BM2P137QK-Z-ND
|
DigiKey | IC REG BUCK 7DIPK Min Qty: 1 Lead time: 26 Weeks Container: Tube |
2000 In Stock |
|
$1.1968 / $3.7400 | Buy Now |
DISTI #
BM2P137QK-Z
|
Avnet Americas | PWM Type DC/DC Converter IC Built-in Switching MOSFET for Non-Isolated Type: The PWM type DC/DC converter for AC/DC prov - Rail/Tube (Alt: BM2P137QK-Z) Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
$1.2129 / $1.3808 | Buy Now |
DISTI #
755-BM2P137QK-Z
|
Mouser Electronics | AC/DC Converters DIP7 800V PWM CONVERTE RoHS: Compliant | 4000 |
|
$1.2300 / $3.2000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$1.2500 | Buy Now |
|
Quest Components | 80 |
|
$2.0120 / $3.0180 | Buy Now | |
DISTI #
BM2P137QK-Z
|
TTI | AC/DC Converters DIP7 800V PWM CONVERTE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Tube | Americas - 0 |
|
$1.2100 / $1.2400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$1.2800 / $2.8200 | Buy Now |
DISTI #
C1S625903366134
|
Chip1Stop | PWM Type DC/DC Converter IC Built-in Switching MOSFET for Non-Isolated Type RoHS: Compliant pbFree: Yes Container: Tube | 400 |
|
$1.1200 / $2.3100 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 100 |
|
$1.0060 / $6.8860 | Buy Now |
Part Details for BM2P137QK-Z
BM2P137QK-Z CAD Models
BM2P137QK-Z Part Data Attributes
|
BM2P137QK-Z
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM2P137QK-Z
ROHM Semiconductor
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |