Part Details for BM2P13B1J-EVK-001 by ROHM Semiconductor
Overview of BM2P13B1J-EVK-001 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SX-23BT | Renesas Electronics Corporation | Silex SX-23BT / SX-23BT-EVK (SX-23BT Evaluation Board) |
Price & Stock for BM2P13B1J-EVK-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-BM2P13B1J-EVK-001-ND
|
DigiKey | EVALUATION BOARD OF BM2P13B1J-Z Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2 In Stock |
|
$204.5400 | Buy Now |
DISTI #
BM2P13B1J-EVK-001
|
Avnet Americas | Evaluation Board of BM2P13B1J-Z : Flyback Type PWM Mode Isolated 12V 1.4A 16.8W - Bulk (Alt: BM2P13B1J-EVK-001) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
755-BM2P13B1JEVK01
|
Mouser Electronics | Power Management IC Development Tools Flyback Type PWM Mode Isolated 12V 1.4A 16.8W RoHS: Compliant | 5 |
|
$208.2900 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2 Package Multiple: 2 Lead time: 21 Weeks Container: Box | 0Box |
|
$218.1900 | Buy Now |
|
Quest Components | 1 |
|
$291.9070 | Buy Now | |
DISTI #
BM2P13B1J-EVK-001
|
TTI | Power Management IC Development Tools Flyback Type PWM Mode Isolated 12V 1.4A 16.8W RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$207.1300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 1-Authorized Distributor |
|
$206.1200 | Buy Now |
DISTI #
C1S625903663462
|
Chip1Stop | Evaluation Board of BM2P13B1J-Z RoHS: Not Compliant pbFree: No Container: Bulk | 2 |
|
$196.0000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 2 |
|
$166.8040 / $171.6680 | Buy Now |
Part Details for BM2P13B1J-EVK-001
BM2P13B1J-EVK-001 CAD Models
BM2P13B1J-EVK-001 Part Data Attributes
|
BM2P13B1J-EVK-001
ROHM Semiconductor
Buy Now
|
Compare Parts:
BM2P13B1J-EVK-001
ROHM Semiconductor
|
Samacsys Manufacturer | ROHM Semiconductor |