Part Details for BM2P151X-Z by ROHM Semiconductor
Overview of BM2P151X-Z by ROHM Semiconductor
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BM2P151X-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9266
|
Newark | Ac/Dc Conv, Dip-7, -40 To 105Degc Rohs Compliant: Yes |Rohm BM2P151X-Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1985 |
|
$1.4100 / $2.9300 | Buy Now |
DISTI #
846-BM2P151X-Z-ND
|
DigiKey | IC REG BUCK 850UA 7DIPK Min Qty: 1 Lead time: 26 Weeks Container: Tube |
333 In Stock |
|
$1.3270 / $4.0600 | Buy Now |
DISTI #
BM2P151X-Z
|
Avnet Americas | AC to DC Switching Converter 10.6V/12V 70kHz 7-Pin DIP Bag - Rail/Tube (Alt: BM2P151X-Z) Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
$1.3728 / $1.5629 | Buy Now |
DISTI #
755-BM2P151X-Z
|
Mouser Electronics | Switching Voltage Regulators Non-isolated Type PWM DC-DC Converter IC Built-in Switching MOSFET. The PWM type DC-DC converter for AC-DC provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter special RoHS: Compliant | 2328 |
|
$1.3100 / $2.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$1.4100 | Buy Now |
DISTI #
73549889
|
Verical | AC to DC Switching Converter PWM 12V 70kHz Tube 7-Pin DIP-K RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2047 | Americas - 57 |
|
$1.4250 / $1.5375 | Buy Now |
DISTI #
C1S625902025911
|
Chip1Stop | Non-isolated Type PWM DC/DC Converter IC with Built-in Switching MOSFET RoHS: Compliant pbFree: No Container: Tube | 57 |
|
$1.1400 / $1.8500 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 33 |
|
$1.0240 / $2.8450 | Buy Now |
Part Details for BM2P151X-Z
BM2P151X-Z CAD Models
BM2P151X-Z Part Data Attributes
|
BM2P151X-Z
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM2P151X-Z
ROHM Semiconductor
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-07-05 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |