Part Details for BM2P159T1F-E2 by ROHM Semiconductor
Overview of BM2P159T1F-E2 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM2P159T1F-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH6809
|
Newark | Ac/Dc Conv, Flyback, -40 To 105Deg C, Input Voltage Ac Min:90V, Input Voltage Ac Max:264V, Ac/Dc Converter Case Style:Sop, No. Of Pins:8Pins, Power Rating:-, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Rohm BM2P159T1F-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0700 / $2.1800 | Buy Now |
DISTI #
BM2P159T1F-E2CT-ND
|
DigiKey | IC OFFLINE SW FULL-BRIDGE 8SOP Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4949 In Stock |
|
$0.7338 / $2.1000 | Buy Now |
DISTI #
BM2P159T1F-E2
|
Avnet Americas | Conv AC-DC Single Flyback 90V 264V 8-Pin SOP Emboss T/R - Tape and Reel (Alt: BM2P159T1F-E2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.9165 / $1.0434 | Buy Now |
DISTI #
755-BM2P159T1F-E2
|
Mouser Electronics | Switching Voltage Regulators Int PWM 10.6-16.21V Auto Rstrt SOP8 RoHS: Compliant | 5094 |
|
$0.9250 / $2.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.9400 | Buy Now |
|
Quest Components | 1048 |
|
$0.9105 / $2.4280 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 1310 |
|
$0.6070 / $1.5970 | Buy Now |
Part Details for BM2P159T1F-E2
BM2P159T1F-E2 CAD Models
BM2P159T1F-E2 Part Data Attributes
|
BM2P159T1F-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM2P159T1F-E2
ROHM Semiconductor
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |