Part Details for BM4515-04W-B59-L00 by NMB Technologies Corporation
Overview of BM4515-04W-B59-L00 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BM4515-04W-B59-L00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 | 0 |
|
$8.7400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.8900 / $18.6200 | Buy Now | |
DISTI #
000000000002296012
|
Sager | Blowers & Centrifugal Fans DC Blower, 45x45x15mm, 12VDC, 3.5CFM, 3-Lead Wires, Locked Rotor Sensor | 0 |
|
Buy Now |
Part Details for BM4515-04W-B59-L00
BM4515-04W-B59-L00 CAD Models
BM4515-04W-B59-L00 Part Data Attributes:
|
BM4515-04W-B59-L00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
BM4515-04W-B59-L00
NMB Technologies Corporation
BLOWER DC 12V 45X15 LOCK RTR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 3.5 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | RADIAL | |
Height | 44 mm | |
Length | 45 mm | |
Life Expectancy | 50000 h | |
Noise | 43 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 20.32 mmH2O | |
Rated Current | 0.19 A | |
Rated Power | 2.28 W | |
Rated Voltage | 12 V | |
Speed | 7500 rpm | |
Thermal Support Device Type | DC BLOWER | |
Weight | 25 g | |
Width | 15 mm |