Part Details for BM6015-04W-B59-L00 by NMB Technologies Corporation
Overview of BM6015-04W-B59-L00 by NMB Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for BM6015-04W-B59-L00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P13439-ND
|
DigiKey | FAN BLOWER 51X15MM 12VDC WIRE Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
419 In Stock |
|
$9.1691 / $12.3200 | Buy Now |
|
Neutron USA | Blowers DC Blower, 60x15mm, 12VDC, 4.2CFM, Lock Rotor, 3-Wire | 50 |
|
$85.9800 | Buy Now |
Part Details for BM6015-04W-B59-L00
BM6015-04W-B59-L00 CAD Models
BM6015-04W-B59-L00 Part Data Attributes:
|
BM6015-04W-B59-L00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
BM6015-04W-B59-L00
NMB Technologies Corporation
BLOWER DC 60X15 12V LOCK ROTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Thermal Support Device Type | DC BLOWER |