Part Details for BM6258FS-E2 by ROHM Semiconductor
Overview of BM6258FS-E2 by ROHM Semiconductor
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM6258FS-E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2921
|
Newark | Motor Driver, 3-Ph Brushless Fan, 1.5A Rohs Compliant: Yes |Rohm BM6258FS-E2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$5.8700 / $9.0000 | Buy Now |
DISTI #
846-BM6258FS-E2CT-ND
|
DigiKey | 3-PHASE BRUSHLESS FAN MOTOR DRIV Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1000 In Stock |
|
$4.7268 / $8.6500 | Buy Now |
DISTI #
BM6258FS-E2
|
Avnet Americas | 3-Phase Brushless Fan Motor Driver: This 3-phase Brushless Fan motor driver IC adopts PrestoMOS as the output transisto - Tape and Reel (Alt: BM6258FS-E2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$4.6800 / $5.3280 | Buy Now |
DISTI #
755-BM6258FS-E2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless Fan Motor Driver RoHS: Compliant | 994 |
|
$4.8300 / $8.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$4.8000 | Buy Now |
DISTI #
69695472
|
Verical | Fan Driver 310V 36-Pin SSOP-A T/R Min Qty: 6 Package Multiple: 1 | Americas - 100 |
|
$4.3625 / $6.1000 | Buy Now |
DISTI #
69687043
|
Verical | Fan Driver 310V 36-Pin SSOP-A T/R Min Qty: 10 Package Multiple: 1 Date Code: 2301 | Americas - 100 |
|
$7.3917 / $8.3695 | Buy Now |
|
Quest Components | 80 |
|
$10.1417 / $12.3345 | Buy Now | |
DISTI #
BM6258FS-E2
|
TTI | Motor / Motion / Ignition Controllers & Drivers 3-Phase Brushless Fan Motor Driver RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$4.5900 | Buy Now |
DISTI #
BM6258FS-E2
|
Avnet Americas | 3-Phase Brushless Fan Motor Driver: This 3-phase Brushless Fan motor driver IC adopts PrestoMOS as the output transisto - Tape and Reel (Alt: BM6258FS-E2) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$4.6800 / $5.3280 | Buy Now |