Part Details for BM63564S-VA by ROHM Semiconductor
Overview of BM63564S-VA by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BM63564S-VA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9363
|
Newark | Intelligent Pwr Mod, 600V, 15A, Hsdip-25, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):600V, Current Rating (Ic/Id):15A, Isolation Voltage:1.5Kv, Ipm Case Style:Hsdip, Ipm Series:Dipipm, Product Range:Bm63Xxxs Series, Rohs Compliant: Yes |Rohm BM63564S-VA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$19.3500 / $24.9000 | Buy Now |
DISTI #
BM63564S-VA-ND
|
DigiKey | INTELLIGENT POWER MODULE Min Qty: 1 Lead time: 30 Weeks Container: Tube |
39 In Stock |
|
$15.3513 / $16.8300 | Buy Now |
DISTI #
BM63564S-VA
|
Avnet Americas | IPM Module Bootstrap Diode/I GBT 0 to 5.5V 1.9V 1500Vrms 25-Pin HSDIP Tube - Rail/Tube (Alt: BM63564S-VA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tube | 0 |
|
$15.9653 / $18.1759 | Buy Now |
DISTI #
755-BM63564S-VA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers BM63564S-VA is an Intelligent Power Module composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes. Low saturation voltage IGBTs optimized for low speed switching drive (to 6kHz) such as a compressor is adopted. Please examine high speed RoHS: Compliant | 0 |
|
$18.6100 / $23.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tube | 0Tube |
|
$16.3800 | Buy Now |
DISTI #
37050737
|
Verical | IPM IGBT 600V 15A 25-Pin HSDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1701 | Americas - 12 |
|
$17.7693 / $18.9894 | Buy Now |
DISTI #
43727839
|
Verical | IPM IGBT 600V 15A 25-Pin HSDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1750 | Americas - 12 |
|
$9.3500 / $9.9625 | Buy Now |
|
Quest Components | 9 |
|
$26.1915 / $27.5700 | Buy Now | |
DISTI #
BM63564S-VA
|
Avnet Americas | IPM Module Bootstrap Diode/I GBT 0 to 5.5V 1.9V 1500Vrms 25-Pin HSDIP Tube - Rail/Tube (Alt: BM63564S-VA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tube | 0 |
|
$15.9653 / $18.1759 | Buy Now |
|
Ameya Holding Limited | Power Driver Modules Min Qty: 1 | 6-Authorized Distributor |
|
$22.1200 / $27.5700 | Buy Now |
Part Details for BM63564S-VA
BM63564S-VA CAD Models
BM63564S-VA Part Data Attributes:
|
BM63564S-VA
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM63564S-VA
ROHM Semiconductor
AC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HSDIP-25/24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-05 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDFM-T24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 45 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Current-Max (Isup) | 2.8 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |