-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ9841
|
Newark | Ipm Module, Igbt, 600V, 15A, Hsdip25Vc Rohs Compliant: Yes |Rohm BM63574S-VC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.9700 / $24.4100 | Buy Now |
DISTI #
846-BM63574S-VC-ND
|
DigiKey | 600V IGBT INTELLIGENT POWER MODU Min Qty: 1 Lead time: 30 Weeks Container: Tube |
40 In Stock |
|
$15.5666 / $23.4700 | Buy Now |
DISTI #
BM63574S-VC
|
Avnet Americas | IPM Module IGBT 0V to 5.5V 1.9V 1500Vrms 25-Pin HSDIPVC Through Hole Tube - Rail/Tube (Alt: BM63574S-VC) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$15.6533 / $17.8207 | Buy Now |
DISTI #
755-BM63574S-VC
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 600V IGBT Intelligent Power Module (IPM) RoHS: Compliant | 287 |
|
$17.5900 / $23.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tube | 0Tube |
|
$16.0600 | Buy Now |
|
Quest Components | 9 |
|
$20.9240 | Buy Now | |
DISTI #
BM63574S-VC
|
Avnet Americas | IPM Module IGBT 0V to 5.5V 1.9V 1500Vrms 25-Pin HSDIPVC Through Hole Tube - Rail/Tube (Alt: BM63574S-VC) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 30 Weeks, 0 Days Container: Tube | 0 |
|
$15.6533 / $17.8207 | Buy Now |
DISTI #
BM63574S-VC
|
Avnet Silica | IPM Module IGBT 0V to 5.5V 1.9V 1500Vrms 25-Pin HSDIPVC Through Hole Tube (Alt: BM63574S-VC) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 12 |
|
$10.4620 / $15.7780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM63574S-VC
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM63574S-VC
ROHM Semiconductor
MOSFET Driver,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Date Of Intro | 2020-09-01 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |