Part Details for BM63963S-VA by ROHM Semiconductor
Overview of BM63963S-VA by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM63963S-VA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9365
|
Newark | Intelligent Pwr Mod, 600V, 10A, Hsdip-25, Ipm Power Device:Igbt, Voltage Rating (Vces/Vdss):600V, Current Rating (Ic/Id):10A, Isolation Voltage:1.5Kv, Ipm Case Style:Hsdip, Ipm Series:Dipipm, Product Range:Bm63Xxxs Series, Rohs Compliant: Yes |Rohm BM63963S-VA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$17.6100 / $22.6500 | Buy Now |
DISTI #
BM63963S-VA-ND
|
DigiKey | INTELLIGENT POWER MODULE Min Qty: 1 Lead time: 30 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.4432 / $21.7800 | Buy Now |
DISTI #
BM63963S-VA
|
Avnet Americas | IPM Module IGBT 0V to 5.5V 2.1V 1500V 25-Pin HSDIP - Rail/Tube (Alt: BM63963S-VA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tube | 0 |
|
$16.1994 / $20.6682 | Buy Now |
DISTI #
755-BM63963S-VA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers BM63963S-VA is an Intelligent Power Module composed of gate drivers, bootstrap diodes, IGBTs, fly wheel diodes. Small switching loss IGBTs optimized for high speed switching drive such as a washing machine or a fan motor is adopted. RoHS: Compliant | 38 |
|
$14.4400 / $22.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Tube | 0Tube |
|
$14.9000 | Buy Now |
DISTI #
43727848
|
Verical | IPM IGBT 600V 10A 25-Pin HSDIP Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1940 | Americas - 12 |
|
$8.5000 / $9.0625 | Buy Now |
DISTI #
36565083
|
Verical | IPM IGBT 600V 10A 25-Pin HSDIP Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1901 | Americas - 12 |
|
$15.5186 / $16.0071 | Buy Now |
|
Quest Components | 9 |
|
$24.0780 | Buy Now | |
DISTI #
BM63963S-VA
|
Avnet Americas | IPM Module IGBT 0V to 5.5V 2.1V 1500V 25-Pin HSDIP - Rail/Tube (Alt: BM63963S-VA) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tube | 0 |
|
$16.1994 / $20.6682 | Buy Now |
|
Ameya Holding Limited | Power Driver Modules Min Qty: 1 | 7-Authorized Distributor |
|
$13.4900 / $19.5400 | Buy Now |
Part Details for BM63963S-VA
BM63963S-VA CAD Models
BM63963S-VA Part Data Attributes:
|
BM63963S-VA
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM63963S-VA
ROHM Semiconductor
AC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | HSDIP-25/24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-05 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Analog IC - Other Type | AC MOTOR CONTROLLER | |
JESD-30 Code | R-XDFM-T24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 20 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Supply Current-Max (Isup) | 2.8 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |