-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY TELECOM CIRCUIT, XMA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM78SPPS5MC2-0002AA-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 8 Weeks Container: Tray |
427 In Stock |
|
$11.5124 / $12.6200 | Buy Now |
DISTI #
BM78SPPS5MC2-0002A
|
Avnet Americas | Bluetooth Class II 3.3V to 4.2V 1Mbps 33-Pin SMD Tray - Trays (Alt: BM78SPPS5MC2-0002A) RoHS: Compliant Min Qty: 88 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 74 |
|
$10.8400 / $12.6200 | Buy Now |
DISTI #
579-78SPPS5MC20002AA
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BT 4.2 dual-mode shield & antenna RoHS: Compliant | 1422 |
|
$11.5100 / $12.6200 | Buy Now |
DISTI #
BM78SPPS5MC2-0002AA
|
Microchip Technology Inc | BT Dual Mode Module, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6621 Alternates Available |
|
$10.8400 / $12.6200 | Buy Now |
|
Future Electronics | BM78 Series 4.2 V 2.4 GHz -92 dBm SMT Bluetooth® v4.2 Dual Mode Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 67Tray |
|
$11.3800 / $11.9500 | Buy Now |
|
Onlinecomponents.com | Bluetooth v4.2 - Transceiver Module - 2.4GHz Integrated - Chip Surface Mount |
146 In Stock |
|
$11.1300 / $13.5200 | Buy Now |
DISTI #
BM78SPPS5MC2-0002A
|
Avnet Americas | Bluetooth Class II 3.3V to 4.2V 1Mbps 33-Pin SMD Tray - Trays (Alt: BM78SPPS5MC2-0002A) RoHS: Compliant Min Qty: 88 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 74 |
|
$10.8400 / $12.6200 | Buy Now |
DISTI #
BM78SPPS5MC2-0002A
|
TME | Module: Bluetooth Classic / Low Energy, GPIO,I2C,UART, SMD Min Qty: 1 | 0 |
|
$12.0200 / $13.6800 | RFQ |
|
Ameya Holding Limited | 2.4 Ghz 10 dB UART 4 MB Flash 3.3 V Bluetooth 4.2 Dual Mode Module | 622 |
|
RFQ | |
DISTI #
BM78SPPS5MC2-0002A
|
Avnet Americas | Bluetooth Class II 3.3V to 4.2V 1Mbps 33-Pin SMD Tray - Trays (Alt: BM78SPPS5MC2-0002A) RoHS: Compliant Min Qty: 88 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tray | 74 |
|
$10.8400 / $12.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BM78SPPS5MC2-0002AA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
BM78SPPS5MC2-0002AA
Microchip Technology Inc
SPECIALTY TELECOM CIRCUIT, XMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
JESD-30 Code | R-XXMA-N33 | |
JESD-609 Code | e4 | |
Length | 22 mm | |
Number of Functions | 1 | |
Number of Terminals | 33 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Equivalence Code | MODULE,33LEAD(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 255 | |
Seated Height-Max | 2.46 mm | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.1 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for BM78SPPS5MC2-0002AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM78SPPS5MC2-0002AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS1678S-151 | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | BM78SPPS5MC2-0002AA vs IS1678S-151 |
IS1678SM-151 | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | BM78SPPS5MC2-0002AA vs IS1678SM-151 |
BM78SPP05NC2-0002AA | SPECIALTY TELECOM CIRCUIT, XMA | Microchip Technology Inc | BM78SPPS5MC2-0002AA vs BM78SPP05NC2-0002AA |
BM78SPPS5MC2-0004AA | Telecom Circuit | Microchip Technology Inc | BM78SPPS5MC2-0002AA vs BM78SPPS5MC2-0004AA |
IS1678S-152-TRAY | Telecom Circuit, 1-Func | Microchip Technology Inc | BM78SPPS5MC2-0002AA vs IS1678S-152-TRAY |
SI3453A-B02-GMR | Telecom Circuit, 1-Func, 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, QFN-40 | Silicon Laboratories Inc | BM78SPPS5MC2-0002AA vs SI3453A-B02-GMR |
BM78SPP05MC2-0004AA | Telecom Circuit | Microchip Technology Inc | BM78SPPS5MC2-0002AA vs BM78SPP05MC2-0004AA |
IS1678S-151-TRAY | Telecom Circuit, 1-Func | Microchip Technology Inc | BM78SPPS5MC2-0002AA vs IS1678S-151-TRAY |
IS1678SM-151-TRAY | Telecom Circuit, 1-Func | Microchip Technology Inc | BM78SPPS5MC2-0002AA vs IS1678SM-151-TRAY |
IS1678S-152 | SPECIALTY TELECOM CIRCUIT | Microchip Technology Inc | BM78SPPS5MC2-0002AA vs IS1678S-152 |