Part Details for BM80332 by BM Group spa
Overview of BM80332 by BM Group spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM80332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BM80332
|
TME | Tip: fork, M6, Ø: 6.3mm, 4÷6mm2, crimped, for cable, insulated, 105°C Min Qty: 100 | 300 |
|
$0.0890 / $0.1140 | Buy Now |