Part Details for BM80A-300L-022F85 by Artesyn Embedded Technologies
Overview of BM80A-300L-022F85 by Artesyn Embedded Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM80A-300L-022F85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ |
Part Details for BM80A-300L-022F85
BM80A-300L-022F85 CAD Models
BM80A-300L-022F85 Part Data Attributes
|
BM80A-300L-022F85
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
BM80A-300L-022F85
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, FM-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASTEC AMERICA INC | |
Package Description | FM-22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 400 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 300 V | |
JESD-30 Code | R-XUFM-P22 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 2.64 V | |
Output Voltage-Min | 1.76 V | |
Output Voltage-Nom | 2.2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES |
Alternate Parts for BM80A-300L-022F85
This table gives cross-reference parts and alternative options found for BM80A-300L-022F85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BM80A-300L-022F85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BM80A-300L-022F85L | 1-OUTPUT 300W DC-DC REG PWR SUPPLY MODULE, FM-22 | Emerson Embedded Power | BM80A-300L-022F85 vs BM80A-300L-022F85L |