Part Details for BM94801KUT-Z by ROHM Semiconductor
Overview of BM94801KUT-Z by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BM94801KUT-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36536047
|
Verical | SOC BM94801 ARM946E-S 128-Pin TQFP-UM T/R Min Qty: 5 Package Multiple: 1 Date Code: 1901 | Americas - 226 |
|
$12.7626 / $14.1536 | Buy Now |
|
Quest Components | MICROPROCESSOR CIRCUIT, CMOS, PQFP128 | 180 |
|
$15.5936 / $21.9285 | Buy Now |
|
CHIPMALL.COM LIMITED | 226 |
|
$14.9146 / $21.0260 | Buy Now | |
|
Chips Pulse Industry Limited | Purchase Online, Ship Immediately | 271 |
|
$13.1745 / $18.5730 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 226 |
|
$9.7460 / $14.2570 | Buy Now |
Part Details for BM94801KUT-Z
BM94801KUT-Z CAD Models
BM94801KUT-Z Part Data Attributes
|
BM94801KUT-Z
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BM94801KUT-Z
ROHM Semiconductor
Microprocessor Circuit, CMOS, PQFP128, 16 X 16 MM, 1.20 MM HEIGHT, 0.40 MM PITCH, TQFP-128
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TFQFP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G128 | |
Length | 14 mm | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.5 V | |
Supply Voltage-Nom | 1.55 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | Audio SoC |