Part Details for BMD-340-A-R by u-blox AG
Overview of BMD-340-A-R by u-blox AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for BMD-340-A-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
672-BMD-340-A-RCT-ND
|
DigiKey | RF TXRX MODULE BT TRACE ANT SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21747 In Stock |
|
$10.5649 / $13.6100 | Buy Now |
DISTI #
377-BMD-340-A-R
|
Mouser Electronics | Bluetooth Modules - 802.15.1 BMD-340-A-R with nRF52840 processor RoHS: Compliant | 30575 |
|
$9.9200 / $12.2500 | Buy Now |
|
Future Electronics | BMD-340 Series 3.6 V 2.5 GHz -96 dBm Stand-Alone Bluetooth 5 Low Energy Module RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 22000Reel |
|
$9.7300 | Buy Now |
|
Future Electronics | BMD-340 Series 3.6 V 2.5 GHz -96 dBm Stand-Alone Bluetooth 5 Low Energy Module RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 678Cut Tape/Mini-Reel |
|
$10.6400 / $14.8000 | Buy Now |
|
Future Electronics | BMD-340 Series 3.6 V 2.5 GHz -96 dBm Stand-Alone Bluetooth 5 Low Energy Module RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$9.7300 | Buy Now |
DISTI #
46665179
|
Verical | WLAN+ZigBee Module 68-Pin SMD Module T/R Min Qty: 5 Package Multiple: 1 | Americas - 3135 |
|
$13.6500 | Buy Now |
DISTI #
BMD-340-A-R
|
Richardson RFPD | BLUETOOTH MODULE RoHS: Compliant Min Qty: 1 | 3135 |
|
$9.9200 / $13.6100 | Buy Now |
|
New Advantage Corporation | BMD-340: Bluetooth 5 + Thread RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 17000 |
|
$12.4700 / $13.3600 | Buy Now |
|
Symmetry Electronics | Bluetooth Low Energy Module stand-alone, PCB antenna, open CPU 10.2x15.0 mm, 1000 pcs/reel Min Qty: 1 | In Stock |
|
$9.9200 / $13.6100 | Buy Now |
Part Details for BMD-340-A-R
BMD-340-A-R CAD Models
BMD-340-A-R Part Data Attributes:
|
BMD-340-A-R
u-blox AG
Buy Now
Datasheet
|
Compare Parts:
BMD-340-A-R
u-blox AG
Telecom Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | U-BLOX AG | |
Package Description | XMA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 2000 Mbps | |
JESD-30 Code | R-XXMA-N | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 250 | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
Alternate Parts for BMD-340-A-R
This table gives cross-reference parts and alternative options found for BMD-340-A-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMD-340-A-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMD-340-A-R-01 | Telecom IC, | u-blox AG | BMD-340-A-R vs BMD-340-A-R-01 |
BMD-340-A-R-00 | Telecom IC, | u-blox AG | BMD-340-A-R vs BMD-340-A-R-00 |