Part Details for BME6-2RN373 by Honeywell Sensing and Control
Overview of BME6-2RN373 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BME6-2RN373
BME6-2RN373 CAD Models
BME6-2RN373 Part Data Attributes
|
BME6-2RN373
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BME6-2RN373
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 250VDC, 5.56mm, Wire Terminal, Top Plunger Actuator, Panel Mount
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 5.56 mm | |
Actuator Type | TOP PLUNGER | |
Additional Feature | APPROVALS: CE; CSA; UL | |
Body Breadth | 25.4 mm | |
Body Height | 44.4 mm | |
Body Length or Diameter | 77.2 mm | |
Contact (AC) Max Rating R Load | .5A@480VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@250VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 250 V | |
Electrical Life | 50000 Cycle(s) | |
Housing Material | ZINC ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.67 N | |
Operating Position | 1.719 inch | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -32 °C | |
Pre-Travel-Max | 1.99 mm | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |