Part Details for BMEL3032A (ALTERNATE: 39577) by Banner Engineering Corp
Overview of BMEL3032A (ALTERNATE: 39577) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMEL3032A (ALTERNATE: 39577)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70313582
|
RS | Emitter, 752mm, Range 0.6-6.1m, 12.7-19.1mm Resolution, 12VDC, Mini-array | Banner Engineering BMEL3032A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$869.0000 | RFQ |