Part Details for BMEL6016A (ALTERNATE: 38549) by Banner Engineering Corp
Overview of BMEL6016A (ALTERNATE: 38549) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMEL6016A (ALTERNATE: 38549)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70660102
|
RS | Emitter, 1505mm, Range 0.9-13.5m, 25.4-38.1mm Resolution, 12VDC, Mini-array | Banner Engineering BMEL6016A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,165.0000 | Buy Now |