Part Details for BMEL7216A by Banner Engineering Corp
Overview of BMEL7216A by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMEL7216A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20H2434
|
Newark | Mini-Array: Emitter Sensor 1819Mm (71.6 In.), Beam Spacing: 19Mm (0.75 In.), Total Beams = 96, System Range (W/ Matching Receiver) = 0.9 To 14M, System Requires 2 Quick-Disconnect Cables |Banner Engineering BMEL7216A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,326.0000 | Buy Now |
DISTI #
2170-BMEL7216A-ND
|
DigiKey | MINI-ARRAY: EMITTER SENSOR 1819M Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$1,326.0100 | Buy Now |
DISTI #
778-BMEL7216A
|
Mouser Electronics | Photoelectric Sensors MINI-ARRAY: Emitter Sensor 1819 mm (71.6 in), Beam Spacing: 19 mm (0.75 in), Total Beams = 96, System Range (w/ matching receiver) = 0.9-14 m, System Requires 2 Quick-Disconnect Cables | 0 |
|
$1,326.0000 | Order Now |