Part Details for BMETA1920NE by BM Group spa
Overview of BMETA1920NE by BM Group spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMETA1920NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMETA1920NE
|
TME | Tape: electrical insulating, W: 19mm, L: 20m, Thk: 0.18mm, black Min Qty: 1 | 0 |
|
$4.2500 / $4.5100 | RFQ |