Part Details for BMLPVMB/LTE by Amphenol PCTEL
Overview of BMLPVMB/LTE by Amphenol PCTEL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA7297- | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free | |
RA7302- | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free | |
RA7297-AE | Coilcraft Inc | LTE choke, ferrite core, 5% tol, SMT, RoHS, halogen-free |
Price & Stock for BMLPVMB/LTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3636
|
Newark | Omni Antenna, 698Mhz-2.7Ghz, 3Dbi, Antenna Type:Omni-Directional, Frequency Min:698Mhz, Frequency Max:2.7Ghz, Antenna Mounting:Thread Mount, Gain:3Dbi, Vswr:2, Input Power:100W, Input Impedance:50Ohm, Antenna Polarisation:Vertical, Rohs Compliant: Yes |Pctel BMLPVMB/LTE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$59.7400 / $64.3700 | Buy Now |
DISTI #
3299-BMLPVMB/LTE-ND
|
DigiKey | RF ANT 780MHZ/2.205MHZ OMNI NMO Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.1250 / $41.7600 | Buy Now |
DISTI #
72164066
|
RS | Antenna, Mobile, High Efficiency Mlpv LTE (600-2700 Mhz) | PCTEL BMLPVMB/LTE RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 1 |
|
$59.1300 | Buy Now |
|
Onlinecomponents.com | Cellular Low Profile Vertical Antenna RoHS: Compliant |
40 In Stock |
|
$27.1700 / $35.2800 | Buy Now |
DISTI #
BMLPVMB/LTE
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 9 |
|
$26.7000 | Buy Now |
|
Master Electronics | Cellular Low Profile Vertical Antenna RoHS: Compliant |
40 In Stock |
|
$27.1700 / $35.2800 | Buy Now |