-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer, Single, 12 Pin, Plastic/epoxy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | WLCSP-12(1.6x1.6) 3D Magnetic Sensors ROHS | 2403 |
|
$0.4744 / $0.8322 | Buy Now |
|
Win Source Electronics | SENSOR FLIPCORE/HALL SPI 12WLCSP / Geomagnetic Sensor | 158328 |
|
$0.3429 / $0.4428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BMM150
Bosch Sensortec
Buy Now
Datasheet
|
Compare Parts:
BMM150
Bosch Sensortec
Sensor/Transducer, Single, 12 Pin, Plastic/epoxy
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT BOSCH GMBH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | BOSCH | |
Body Breadth | 1.56 mm | |
Body Height | 0.4 mm | |
Body Length or Diameter | 1.56 mm | |
Linearity (%) | 1 % | |
Magnetic Field Range-Max | 2.5 mT | |
Magnetic Field Range-Min | 1.2 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Current-Max | 0.8 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C, SPI | |
Output Range | 0.36-1.44V | |
Output Type | DIGITAL OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA12,5X5,11 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Termination Type | SOLDER |