Part Details for BMM603-1SQ by Eaton Bussmann
Overview of BMM603-1SQ by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMM603-1SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5747
|
Newark | Modular Fuse Holder, 20A, 600V, Qc/Screw, Fuse Holder Type:Modular Fuse Holder, Fuse Current:20A, Fuse Size Held:10Mm X 38Mm, Holder Terminals:Quick Connect, Screw, No. Of Fuses:1Fuses, Product Range:Bmm Series, Voltage Rating Vdc:- Rohs Compliant: Yes |Eaton Bussmann BMM603-1SQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$18.8700 / $23.5800 | Buy Now |
DISTI #
2041-1009-ND
|
DigiKey | FUSE BLK MIDGET SCREW/QC 1POLE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.9312 / $23.3700 | Buy Now |
DISTI #
70908934
|
RS | FUSE Block CART 600V 30A CHASSIS | Bussmann by Eaton BMM603-1SQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 166 |
|
$19.0700 / $23.8400 | Buy Now |
DISTI #
000000000005542753
|
Sager | Fuse Holder 1 Pole Mdge Fuseblck w/ Screw Min Qty: 15 | 0 |
|
$11.2300 / $12.8300 | Buy Now |