Part Details for BMMA00040420R47MX2 by Pulse Electronics Corporation
Overview of BMMA00040420R47MX2 by Pulse Electronics Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMMA00040420R47MX2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3848
|
Newark | Power Inductor, Smd, 470Nh, 7A Rohs Compliant: Yes |Pulse Electronics BMMA00040420R47MX2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1745 |
|
$0.4870 / $0.8470 | Buy Now |
DISTI #
53AK1667
|
Newark | Power Inductor, 470Nh, Shielded, 9.5A, Inductance:470Nh, Rms Current (Irms):7A, Inductor Construction:Shielded, Saturation Current (Isat):9.5A, Product Range:Bmma Series, Inductor Case/Package:-, Dc Resistance Max:0.014Ohm Rohs Compliant: Yes |Pulse Electronics BMMA00040420R47MX2 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3090 / $0.4120 | Buy Now |
DISTI #
65AK0652
|
Newark | Power Inductor, 470Nh, Shielded, 9.5A, Inductance:470Nh, Rms Current (Irms):7A, Inductor Construction:Shielded, Saturation Current (Isat):9.5A, Product Range:Bmma Series, Inductor Case/Package:-, Dc Resistance Max:0.014Ohm Rohs Compliant: Yes |Pulse Electronics BMMA00040420R47MX2 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4620 | Buy Now |
DISTI #
553-BMMA00040420R47MX2TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 6000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3545 | Buy Now |
DISTI #
BMMA00040420R47MX2
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 0.47uH 20% 100kHz Iron Alloy 7A SMD T/R - Tape and Reel (Alt: BMMA00040420R47MX2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2984 / $0.3393 | Buy Now |
DISTI #
673-BMMA040420R47MX2
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$0.3300 / $0.3780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3054 / $0.3550 | Buy Now |
DISTI #
000000000006436650
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 2000 | 0 |
|
$0.3079 | Buy Now |
DISTI #
BMMA00040420R47MX2
|
Avnet Abacus | Inductor Power Molded/Shielded Wirewound 0.47uH 20% 100kHz Iron Alloy 7A SMD T/R - Tape and Reel (Alt: BMMA00040420R47MX2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for BMMA00040420R47MX2
BMMA00040420R47MX2 CAD Models
BMMA00040420R47MX2 Part Data Attributes
|
BMMA00040420R47MX2
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BMMA00040420R47MX2
Pulse Electronics Corporation
General Purpose Inductor, 0.47uH, 20%, 1 Element, Magnetic-Core, SMD, 1816, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 1816 | |
Construction | Rectangular | |
Core Material | Magnetic | |
DC Resistance | 0.014 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 4.45 mm | |
Package Style | SMT | |
Package Width | 4.06 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 7 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for BMMA00040420R47MX2
This table gives cross-reference parts and alternative options found for BMMA00040420R47MX2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMMA00040420R47MX2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTMMP1808F-R47M | General Purpose Inductor, 0.47uH, 20%, 1 Element, SMD, 1816, CHIP | Central Technologies | BMMA00040420R47MX2 vs CTMMP1808F-R47M |
BMRA00040420R47MA1 | General Purpose Inductor, 0.47uH, 20%, 1 Element, SMD, 1816, CHIP | Pulse Electronics Corporation | BMMA00040420R47MX2 vs BMRA00040420R47MA1 |