Part Details for BMMA000505184R7MX2 by YAGEO Corporation
Overview of BMMA000505184R7MX2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for BMMA000505184R7MX2
BMMA000505184R7MX2 CAD Models
BMMA000505184R7MX2 Part Data Attributes
|
BMMA000505184R7MX2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BMMA000505184R7MX2
YAGEO Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, Magnetic-Core, SMD, 2220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2220 | |
Construction | Rectangular | |
Core Material | Magnetic | |
DC Resistance | 0.085 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.8 mm | |
Package Length | 5.49 mm | |
Package Style | SMT | |
Package Width | 5.18 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |