Part Details for BMMA000606308R2MV1 by Pulse Electronics Corporation
Overview of BMMA000606308R2MV1 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMMA000606308R2MV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1813
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse BMMA000606308R2MV1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2340 | Buy Now |
DISTI #
553-BMMA000606308R2MV1TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 8000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2009 | Buy Now |
DISTI #
BMMA000606308R2MV1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 8.2uH 20% 100kHz Iron Alloy 4A SMD T/R - Tape and Reel (Alt: BMMA000606308R2MV1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1691 / $0.1923 | Buy Now |
DISTI #
673-BMMA0606308R2MV1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$0.1870 / $0.2140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1768 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1757 / $0.2012 | Buy Now |
DISTI #
000000000006436768
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 2000 | 0 |
|
$0.1745 / $0.1792 | Buy Now |
Part Details for BMMA000606308R2MV1
BMMA000606308R2MV1 CAD Models
BMMA000606308R2MV1 Part Data Attributes
|
BMMA000606308R2MV1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BMMA000606308R2MV1
Pulse Electronics Corporation
General Purpose Inductor, 8.2uH, 20%, 1 Element, Magnetic-Core, SMD, 2725, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 2725 | |
Construction | Rectangular | |
Core Material | Magnetic | |
DC Resistance | 0.068 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 6.86 mm | |
Package Style | SMT | |
Package Width | 6.47 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for BMMA000606308R2MV1
This table gives cross-reference parts and alternative options found for BMMA000606308R2MV1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMMA000606308R2MV1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMA000606308R2MV1 | General Purpose Inductor, 8.2uH, 20%, 1 Element, SMD, CHIP, 2725 | Chilisin Electronics Corp | BMMA000606308R2MV1 vs AMMA000606308R2MV1 |