Part Details for BMMA001010302R2MX2 by Pulse Electronics Corporation
Overview of BMMA001010302R2MX2 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BMMA001010302R2MX2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK2589
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse BMMA001010302R2MX2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4050 / $0.5270 | Buy Now |
DISTI #
553-BMMA001010302R2MX2TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 3500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4609 | Buy Now |
DISTI #
BMMA001010302R2MX2
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100kHz Iron Alloy 13A SMD T/R - Tape and Reel (Alt: BMMA001010302R2MX2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3879 / $0.4411 | Buy Now |
DISTI #
673-BMMA1010302R2MX2
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$0.4430 / $0.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4060 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3984 / $0.4615 | Buy Now |
DISTI #
000000000006436830
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 1000 | 0 |
|
$0.4003 / $0.4111 | Buy Now |
Part Details for BMMA001010302R2MX2
BMMA001010302R2MX2 CAD Models
BMMA001010302R2MX2 Part Data Attributes:
|
BMMA001010302R2MX2
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BMMA001010302R2MX2
Pulse Electronics Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Magnetic-Core, SMD, 4539, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 4539 | |
Construction | Rectangular | |
Core Material | Magnetic | |
DC Resistance | 0.009 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 11.5 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 13 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |