Part Details for BMMA001313507R8MV1 by Pulse Electronics Corporation
Overview of BMMA001313507R8MV1 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BMMA001313507R8MV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK2694
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse BMMA001313507R8MV1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7490 / $1.0100 | Buy Now |
DISTI #
553-BMMA001313507R8MV1TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1750 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8863 | Buy Now |
DISTI #
BMMA001313507R8MV1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 7.8uH 20% 100kHz Iron Alloy 10A SMD T/R - Tape and Reel (Alt: BMMA001313507R8MV1) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Container: Reel | 0 |
|
$0.7459 / $0.8482 | Buy Now |
DISTI #
673-BMMA1313507R8MV1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$0.8530 / $0.8860 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Reel | 0Reel |
|
$0.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7550 / $0.8880 | Buy Now |
DISTI #
BMMA001313507R8MV1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 7.8uH 20% 100kHz Iron Alloy 10A SMD T/R - Tape and Reel (Alt: BMMA001313507R8MV1) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Container: Reel | 0 |
|
$0.7459 / $0.8482 | Buy Now |
DISTI #
BMMA001313507R8MV1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 7.8uH 20% 100kHz Iron Alloy 10A SMD T/R - Tape and Reel (Alt: BMMA001313507R8MV1) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Container: Reel | 0 |
|
$0.7459 / $0.8482 | Buy Now |
DISTI #
000000000006436924
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 500 | 0 |
|
$0.7697 / $0.7905 | Buy Now |
Part Details for BMMA001313507R8MV1
BMMA001313507R8MV1 CAD Models
BMMA001313507R8MV1 Part Data Attributes
|
BMMA001313507R8MV1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BMMA001313507R8MV1
Pulse Electronics Corporation
General Purpose Inductor, 7.8uH, 20%, 1 Element, Magnetic-Core, SMD, 5251, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 5251 | |
Construction | Rectangular | |
Core Material | Magnetic | |
DC Resistance | 0.0205 Ω | |
Inductance-Nom (L) | 7.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5 mm | |
Package Length | 13.2 mm | |
Package Style | SMT | |
Package Width | 12.9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 10 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |