Part Details for BMMA001717704R7MV1 by Pulse Electronics Corporation
Overview of BMMA001717704R7MV1 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BMMA001717704R7MV1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BMMA001717704R7MV1CT-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
600 In Stock |
|
$2.3161 / $4.5500 | Buy Now |
DISTI #
BMMA001717704R7MV1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100kHz Iron Alloy 25A SMD T/R - Tape and Reel (Alt: BMMA001717704R7MV1) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Reel | 0 |
|
$2.0884 / $2.3751 | Buy Now |
DISTI #
673-BMMA1717704R7MV1
|
Mouser Electronics | Power Inductors - SMD 4.7uH RDC=5.11mOhms 25A RoHS: Compliant | 0 |
|
$2.2700 / $2.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Reel | 0Reel |
|
$2.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
100 Partner Stock |
|
$2.1600 / $2.7900 | Buy Now |
DISTI #
BMMA001717704R7MV1
|
TTI | Power Inductors - SMD 4.7uH RDC=5.11mOhms 25A RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$2.0500 / $2.7300 | Buy Now |
DISTI #
BMMA001717704R7MV1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100kHz Iron Alloy 25A SMD T/R - Tape and Reel (Alt: BMMA001717704R7MV1) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Reel | 0 |
|
$2.0884 / $2.3751 | Buy Now |
DISTI #
BMMA001717704R7MV1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 4.7uH 20% 100kHz Iron Alloy 25A SMD T/R - Tape and Reel (Alt: BMMA001717704R7MV1) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Reel | 0 |
|
$2.0884 / $2.3751 | Buy Now |
DISTI #
000000000006436960
|
Sager | Power Inductors - SMD 4.7uH RDC=5.11mOhms 25A Min Qty: 200 | 0 |
|
$2.1600 / $2.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant |
100 Partner Stock |
|
$2.1600 / $2.7900 | Buy Now |
Part Details for BMMA001717704R7MV1
BMMA001717704R7MV1 CAD Models
BMMA001717704R7MV1 Part Data Attributes
|
BMMA001717704R7MV1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BMMA001717704R7MV1
Pulse Electronics Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, Magnetic-Core, SMD, 6968, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 6968 | |
Construction | Rectangular | |
Core Material | Magnetic | |
DC Resistance | 0.00511 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17.6 mm | |
Package Style | SMT | |
Package Width | 17.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |