Part Details for BMME000505121R5MX1 by Pulse Electronics Corporation
Overview of BMME000505121R5MX1 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMME000505121R5MX1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK0961
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse Electronics BMME000505121R5MX1 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5140 | Buy Now |
DISTI #
553-BMME000505121R5MX1TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4136 | Buy Now |
DISTI #
BMME000505121R5MX1
|
Avnet Americas | Inductor Power Molded/Shielded 1.5uH 20% 100kHz Iron Alloy 4.3A SMD T/R - Tape and Reel (Alt: BMME000505121R5MX1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3481 / $0.3958 | Buy Now |
DISTI #
673-BMME0505121R5MX1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$0.3850 / $0.4130 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3640 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3511 / $0.4018 | Buy Now |
DISTI #
000000000006436965
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 2000 | 0 |
|
$0.3592 | Buy Now |