Part Details for BMMN001717702R2MX1 by Pulse Electronics Corporation
Overview of BMMN001717702R2MX1 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BMMN001717702R2MX1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BMMN001717702R2MX1TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 700 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5032 | Buy Now |
DISTI #
BMMN001717702R2MX1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100kHz 30A SMD T/R - Tape and Reel (Alt: BMMN001717702R2MX1) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Reel | 0 |
|
$2.0387 / $2.3186 | Buy Now |
DISTI #
673-BMMN1717702R2MX1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$2.3600 / $2.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Reel | 0Reel |
|
$2.1400 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant | 0 |
|
$2.0400 / $2.4300 | Buy Now |
DISTI #
BMMN001717702R2MX1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100kHz 30A SMD T/R - Tape and Reel (Alt: BMMN001717702R2MX1) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Reel | 0 |
|
$2.0387 / $2.3186 | Buy Now |
DISTI #
BMMN001717702R2MX1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 2.2uH 20% 100kHz 30A SMD T/R - Tape and Reel (Alt: BMMN001717702R2MX1) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Reel | 0 |
|
$2.0387 / $2.3186 | Buy Now |
DISTI #
000000000006437034
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 200 | 0 |
|
$2.1000 / $2.1600 | Buy Now |
Part Details for BMMN001717702R2MX1
BMMN001717702R2MX1 CAD Models
BMMN001717702R2MX1 Part Data Attributes
|
BMMN001717702R2MX1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BMMN001717702R2MX1
Pulse Electronics Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, Magnetic-Core, SMD, 6968, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 6968 | |
Construction | Rectangular | |
Core Material | Magnetic | |
DC Resistance | 0.0025 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17.6 mm | |
Package Style | SMT | |
Package Width | 17.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 30 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |