Part Details for BMMN001717706R8MX1 by Pulse Electronics Corporation
Overview of BMMN001717706R8MX1 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMMN001717706R8MX1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-BMMN001717706R8MX1TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 700 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5032 | Buy Now |
DISTI #
BMMN001717706R8MX1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 6.8uH 20% 100kHz 19A SMD T/R - Tape and Reel (Alt: BMMN001717706R8MX1) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Reel | 0 |
|
$2.0387 / $2.3186 | Buy Now |
DISTI #
673-BMMN1717706R8MX1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$2.3600 / $2.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Reel | 0Reel |
|
$2.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0400 / $2.4300 | Buy Now |
DISTI #
BMMN001717706R8MX1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 6.8uH 20% 100kHz 19A SMD T/R - Tape and Reel (Alt: BMMN001717706R8MX1) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Reel | 0 |
|
$2.0387 / $2.3186 | Buy Now |
DISTI #
BMMN001717706R8MX1
|
Avnet Americas | Inductor Power Molded/Shielded Wirewound 6.8uH 20% 100kHz 19A SMD T/R - Tape and Reel (Alt: BMMN001717706R8MX1) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Container: Reel | 0 |
|
$2.0387 / $2.3186 | Buy Now |
DISTI #
000000000006437035
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 200 | 0 |
|
$2.1000 / $2.1600 | Buy Now |
Part Details for BMMN001717706R8MX1
BMMN001717706R8MX1 CAD Models
BMMN001717706R8MX1 Part Data Attributes
|
BMMN001717706R8MX1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BMMN001717706R8MX1
Pulse Electronics Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element, Magnetic-Core, SMD, 6968, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 6968 | |
Construction | Rectangular | |
Core Material | Magnetic | |
DC Resistance | 0.0075 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 7 mm | |
Package Length | 17.6 mm | |
Package Style | SMT | |
Package Width | 17.2 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 19 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for BMMN001717706R8MX1
This table gives cross-reference parts and alternative options found for BMMN001717706R8MX1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BMMN001717706R8MX1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMMA001717706R8MV1 | General Purpose Inductor, 6.8uH, 20%, 1 Element, Magnetic-Core, SMD, 6968, CHIP | Pulse Electronics Corporation | BMMN001717706R8MX1 vs BMMA001717706R8MV1 |