Part Details for BMN1290 by BM Group spa
Overview of BMN1290 by BM Group spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMN1290
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMN1290
|
TME | Cable tie, L: 1220mm, W: 9mm, polyamide, 800N, black, Ømax: 375.5mm Min Qty: 100 | 200 |
|
$0.3850 / $0.4600 | Buy Now |