Part Details for BMNL2048 by BM Group spa
Overview of BMNL2048 by BM Group spa
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMNL2048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMNL2048
|
TME | Cable tie, with a metal clasp, L: 200mm, W: 4.8mm, polyamide, 360N Min Qty: 100 | 0 |
|
$0.0435 / $0.0870 | RFQ |