-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Absolute, 4.351Psi Min, 15.95Psi Max, Rectangular, Surface Mount, 3.80 X 3.60 MM, 0.93 MM HEIGHT, ROHS COMPLIANT AND HALOGEN FREE, LGA-7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BMP180 by Bosch Sensortec is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | SENSOR PRESSURE ABS | 400 |
|
RFQ | |
|
ComSIT USA | DIGITAL PRESSURE SENSOR Absolute, 4.351Psi Min, 15.95Psi Max, Rectangular, Surface Mount RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | SENSOR 15.95PSIA 19BIT 7LGA | 16000 |
|
$2.3000 / $2.9708 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BMP180
Bosch Sensortec
Buy Now
Datasheet
|
Compare Parts:
BMP180
Bosch Sensortec
Peizoresistive Sensor, Absolute, 4.351Psi Min, 15.95Psi Max, Rectangular, Surface Mount, 3.80 X 3.60 MM, 0.93 MM HEIGHT, ROHS COMPLIANT AND HALOGEN FREE, LGA-7
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT BOSCH GMBH | |
Package Description | LGA-7 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | BOSCH | |
Body Breadth | 3.6 mm | |
Body Height | 0.93 mm | |
Body Length or Diameter | 3.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 19 | |
Operating Current-Max | 0.032 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 15.95 Psi | |
Pressure Range-Min | 4.351 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |