Part Details for BMQA00050530R22MA1 by Pulse Electronics Corporation
Overview of BMQA00050530R22MA1 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for BMQA00050530R22MA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1004
|
Newark | Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse Electronics BMQA00050530R22MA1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4700 / $0.5180 | Buy Now |
DISTI #
553-BMQA00050530R22MA1TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3309 | Buy Now |
DISTI #
BMQA00050530R22MA1
|
Avnet Americas | Inductor Power Molded/Shielded Multilayer 0.22uH 20% 100kHz 18A SMD T/R - Tape and Reel (Alt: BMQA00050530R22MA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-BMQA050530R22MA1
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 0 |
|
$0.3080 / $0.3520 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2850 / $0.3313 | Buy Now |
DISTI #
BMQA00050530R22MA1
|
Avnet Americas | Inductor Power Molded/Shielded Multilayer 0.22uH 20% 100kHz 18A SMD T/R - Tape and Reel (Alt: BMQA00050530R22MA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for BMQA00050530R22MA1
BMQA00050530R22MA1 CAD Models
BMQA00050530R22MA1 Part Data Attributes:
|
BMQA00050530R22MA1
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BMQA00050530R22MA1
Pulse Electronics Corporation
General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD, 2322, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Case/Size Code | 2322 | |
Construction | Rectangular | |
DC Resistance | 0.0039 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.8 mm | |
Package Length | 5.85 mm | |
Package Style | SMT | |
Package Width | 5.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 18 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |