BMQA00101040100MA1
Description: General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 4440, CHIP

Overview of BMQA00101040100MA1 by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for BMQA00101040100MA1 by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 86AK1029
Newark Closed Magnetic Circuit Typemolding Processing & For Ultra High Current/T&r |Pulse Electronics BMQA00101040100MA1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.6600
$0.6600 Buy Now
DISTI # 553-BMQA00101040100MA1TR-ND
DigiKey INDUCTOR POWER Min Qty: 3000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.5318
$0.5318 Buy Now
DISTI # BMQA00101040100MA1
Avnet Americas Inductor Power Molded/Shielded Multilayer 10uH 20% 100kHz 8A SMD T/R - Tape and Reel (Alt: BMQA00101040100MA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 673-BMQA101040100MA1
Mouser Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant 0
  • 500 $0.5490
  • 1,000 $0.5490
  • 2,500 $0.5310
  • 10,000 $0.4960
$0.4960 / $0.5490 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.5325
  • 3,000 $0.4943
  • 5,000 $0.4869
  • 8,000 $0.4738
  • 10,000 $0.4667
  • 15,000 $0.4597
  • 25,000 $0.4528
$0.4528 / $0.5325 Buy Now
DISTI # 000000000006437092
Sager Power Inductors - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current Min Qty: 1000 0
  • 1,000 $0.4743
  • 1,500 $0.4618
$0.4618 / $0.4743 Buy Now

CAD Models for BMQA00101040100MA1 by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BMQA00101040100MA1 by Pulse Electronics Corporation

BMQA00101040100MA1
Pulse Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Case/Size Code
4440
Construction
Rectangular
DC Resistance
0.024 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3.8 mm
Package Length
11.3 mm
Package Style
SMT
Package Width
10.2 mm
Packing Method
TR, 13 Inch
Rated Current-Max
8 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. BMQA00101040100MA1
    Pulse Electronics Corporation
    General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 4440, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BMQA00101040100MA1 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BMQA00101040100MA1 by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of BMQA00101040100MA1 would you like to use for your alert(s)?
  • Please alert me when BMQA00101040100MA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BMQA00101040100MA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BMQA00101040100MA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BMQA00101040100MA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BMQA00101040100MA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BMQA00101040100MA1 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: