Part Details for BMR 464 2002/001B by Power Systems GmbH & Co KG
Overview of BMR 464 2002/001B by Power Systems GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMR 464 2002/001B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80307411
|
Verical | Module DC-DC 1-OUT 0.6V to 3.3V 40A 132W 20-Pin SIP Module Tray Min Qty: 100 Package Multiple: 100 Date Code: 2150 | Americas - 300 |
|
$22.1836 | Buy Now |