Part Details for BMR 467 2010/001 by Flex Power Modules
Overview of BMR 467 2010/001 by Flex Power Modules
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMR 467 2010/001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMR4672010/001
|
Avnet Abacus | Module DC-DC 1-OUT 0.6V to 1.8V 120A 216W Through Hole 20-Pin SIP (Alt: BMR4672010/001) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 6 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |