There are no models available for this part yet.
Overview of BMR3502102/002 by Flex Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BMR3502102/002 by Flex Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2166-BMR3502102/002-ND
|
DigiKey | 40-60VIN, 12.2VOUT, 860W, NON-IS Min Qty: 1 Lead time: 36 Weeks Container: Tray |
25 In Stock |
|
$79.0532 / $93.6200 | Buy Now | |
DISTI #
BMR3502102/002
|
Avnet Americas | Module DC-DC 1-OUT 12.2V 72A 860W Through Hole 12-Pin Quarter-Brick Tray - Trays (Alt: BMR3502102/002) Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
BMR3502102/002
|
Avnet Abacus | Module DC-DC 1-OUT 12.2V 72A 860W Through Hole 12-Pin Quarter-Brick Tray (Alt: BMR3502102/002) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |