Part Details for BMR3502320-802H by Flex Ltd
Overview of BMR3502320-802H by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-802HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 2 Positions, 2.54mm (0.100in) Pitch. | |
RJE4518802H1 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THT, No Panel Stops, Single Port, No Shield, With LEDs | |
89891-802H | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 4 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for BMR3502320-802H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-BMR3502320-802H-ND
|
DigiKey | 600 W DIGITAL QUARTER BRICK DC/D Min Qty: 1 Lead time: 36 Weeks Container: Tray |
50 In Stock |
|
$71.1143 / $84.2100 | Buy Now |