Part Details for BMR4540000/002 by Flex Ltd
Overview of BMR4540000/002 by Flex Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for BMR4540000/002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-BMR4540000/002-ND
|
DigiKey | DC DC CONVERTER 9V 180W Min Qty: 75 Lead time: 44 Weeks Container: Tray | Temporarily Out of Stock |
|
$72.6392 | Buy Now |
DISTI #
BMR4540000/002
|
Avnet Americas | EIGHTH BRICK INTERMEDIATE BUS CONVERTER - Trays (Alt: BMR4540000/002) Min Qty: 75 Package Multiple: 25 Container: Tray | 0 |
|
$63.9840 / $81.3900 | Buy Now |
Part Details for BMR4540000/002
BMR4540000/002 CAD Models
BMR4540000/002 Part Data Attributes
|
BMR4540000/002
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
BMR4540000/002
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 180W, Hybrid, EIGHTH-BRICK PACKAGE-16/15
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 53 V | |
JESD-30 Code | R-XDMA-P15 | |
Length | 58.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 15 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 8.1 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 60 | |
Total Power Output-Max | 180 W | |
Trim/Adjustable Output | YES | |
Width | 22.7 mm |