BMR4540004/005
Description: DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, EIGHTH-BRICK PACKAGE-16/15

Overview of BMR4540004/005 by Flex Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for BMR4540004/005 by Flex Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 2166-BMR4540004/005-ND
DigiKey DC DC CONVERTER 12V 240W Min Qty: 75 Lead time: 44 Weeks Container: Tray Temporarily Out of Stock
  • 75 $72.6392
$72.6392 Buy Now
DISTI # BMR4540004/005
Avnet Americas Module DC-DC Single-OUT 12V 20A 240W 16-Pin 1/8-Brick Tray - Trays (Alt: BMR4540004/005) RoHS: Compliant Min Qty: 75 Package Multiple: 25 Lead time: 32 Weeks, 0 Days Container: Tray 0
  • 1 $81.3900
  • 5 $68.2800
  • 10 $63.5400
  • 20 $59.2600
  • 50 $55.1111
$55.1111 / $81.3900 Buy Now

CAD Models for BMR4540004/005 by Flex Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BMR4540004/005 by Flex Ltd

BMR4540004/005
Flex Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
FLEX LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
32 Weeks
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
53 V
JESD-30 Code
R-XDMA-P15
Length
58.4 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
15
Output Voltage-Max
13.2 V
Output Voltage-Min
8.1 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
10.2 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Pitch
7.62 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
60
Total Power Output-Max
240 W
Trim/Adjustable Output
YES
Width
22.7 mm
Want to compare parts?
  1. BMR4540004/005
    Flex Ltd
    DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, EIGHTH-BRICK PACKAGE-16/15
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BMR4540004/005 by Flex Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BMR4540004/005 by Flex Ltd

Select Manufacturer
Which Manufacturer of BMR4540004/005 would you like to use for your alert(s)?
  • Please alert me when BMR4540004/005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BMR4540004/005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BMR4540004/005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BMR4540004/005 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BMR4540004/005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BMR4540004/005 by Flex Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: