Part Details for BMR4562111/016 by Flex Ltd
Overview of BMR4562111/016 by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMR4562111/016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMR4562111/016
|
Avnet Americas | Module DC-DC 1-OUT 12V 39A 445W 16-Pin Quarter-Brick Tray - Trays (Alt: BMR4562111/016) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |