Part Details for BMR4613101/001 by Flex Ltd
Overview of BMR4613101/001 by Flex Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMR4613101/001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-BMR4613101/001CT-ND
|
DigiKey | DC DC CONVERTER 0.6-5V 60W Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
326 In Stock |
|
$10.7000 / $14.2700 | Buy Now |
DISTI #
BMR4613101/001C
|
Avnet Americas | PoL Regulator 1-OUT 4.5V to 14V 12A 60W 32-Pin BGA - Tape and Reel (Alt: BMR4613101/001C) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |