Part Details for BMR4614001/001 by Flex Ltd
Overview of BMR4614001/001 by Flex Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BMR4614001/001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2166-BMR4614001/001CT-ND
|
DigiKey | DC DC CONVERTER 0.6-1.8V 32W Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
561 In Stock |
|
$13.3759 / $16.3500 | Buy Now |
DISTI #
BMR4614001/001
|
Avnet Americas | Module DC-DC 1-OUT 0.6V to 5V 18A 36W SMD 32-Pin LGA - Tape and Reel (Alt: BMR4614001/001) RoHS: Not Compliant Min Qty: 280 Package Multiple: 280 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BMR4614001/001
|
Richardson RFPD | DC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 280 | 0 |
|
$12.1400 | Buy Now |
DISTI #
BMR4614001/001
|
Avnet Abacus | (Alt: BMR4614001/001) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
BMR4614001/001
|
Avnet Asia | Module DC-DC 1-OUT 0.6V to 5V 18A 36W SMD 32-Pin LGA (Alt: BMR4614001/001) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 52 Weeks, 0 Days | 0 |
|
RFQ |