Part Details for BMR4631002/001C by Flex Ltd
Overview of BMR4631002/001C by Flex Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2900-1CMS#TRPBF | Analog Devices | Progmable 4x S Mon w/ Adj Res | |
LTM9001CV-AD#PBF | Analog Devices | 16-B IF/Baseb& Rcv Subsystem | |
LT1001CN8#PBF | Analog Devices | Prec Op Amp |
Price & Stock for BMR4631002/001C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BMR4631002/001C
|
Avnet Americas | DCDC CONVERTER - Tape and Reel (Alt: BMR4631002/001C) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$16.5200 / $27.7200 | Buy Now |
Part Details for BMR4631002/001C
BMR4631002/001C CAD Models
BMR4631002/001C Part Data Attributes
|
BMR4631002/001C
Flex Ltd
Buy Now
Datasheet
|
Compare Parts:
BMR4631002/001C
Flex Ltd
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS AND REACH COMPLIANT, SMD-15
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | FLEX LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XDMA-X15 | |
Length | 25.65 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 15 | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 8.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES | |
Width | 13.8 mm |